Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1737EEI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y4853
Your Part Number
200 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $7.450 |
| 25+ | $7.030 |
| 50+ | $6.590 |
| 100+ | $6.330 |
| 250+ | $6.050 |
| 500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1737EEI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y4853
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage28V
Battery Charge Voltage4.2V
Charge Current4A
Charge Current Max4A
Battery IC Case StyleQSOP
IC Case / PackageQSOP
No. of Pins28Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
4A
IC Case / Package
QSOP
No. of Series Cells
4
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
28V
Charge Current
4A
Battery IC Case Style
QSOP
No. of Pins
28Pins
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX1737EEI+
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
