Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17501GATB+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel94AC1678RL
Cut Tape94AC1678
Product RangeHimalaya Series
Your Part Number
2,662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 25+ | $2.110 |
| 50+ | $2.040 |
| 100+ | $1.960 |
| 250+ | $1.890 |
| 500+ | $1.860 |
| 1000+ | $1.790 |
| 2500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17501GATB+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel94AC1678RL
Cut Tape94AC1678
Product RangeHimalaya Series
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current500mA
Output Current500mA
IC Case / PackageTDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900V
Output Voltage Max54V
Switching Frequency Typ600kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTDFN-EP
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
500mA
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage Min
900V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Switching Frequency
600kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current
500mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
54V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
