Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502HAUD+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y2641
Product RangeHimalaya Series
Your Part Number
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 3000+ | $2.110 |
| 6000+ | $2.070 |
| 12000+ | $2.020 |
| 18000+ | $1.980 |
| 30000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17502HAUD+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y2641
Product RangeHimalaya Series
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current1A
Output Current1A
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max55V
Switching Frequency Typ300kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTSSOP
Automotive Qualification Standard-
Switching Frequency300kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current
1A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
55V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1A
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSSOP
Switching Frequency
300kHz
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
