
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 10+ | $5.870 |
| 25+ | $5.430 |
| 50+ | $5.180 |
| 100+ | $4.940 |
| 250+ | $4.760 |
| 500+ | $4.570 |
Product Information
Product Overview
MAX17506ATP+ is a high-efficiency, synchronous step-down DC-DC converter with internal compensation. It is a high-voltage, synchronous step-down DC-DC converter with integrated high-side MOSFET operates over a 4.5V to 60V input. The converter can deliver up to 5A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.4% over -40°C to 125°C. It uses peak current-mode control. The device can be operated in the pulse-width modulation (PWM), pulse-frequency modulation (PFM), and discontinuous conduction mode (DCM) control schemes. Typical applications are industrial power supplies, distributed supply regulation, base station power supplies, wall transformer regulation, high-voltage single-board systems, general-purpose point-of-load.
- Reduces external components and total cost, no schottky-synchronous operation
- Internal compensation for any output voltage, all-ceramic capacitors, compact layout
- Reduce number of DC-DC regulators to stock
- Reduces power dissipation, peak efficiency <gt/> 95%, auxiliary bootstrap LDO for improved efficiency
- Operates reliably in adverse industrial environments, hiccup or latchoff mode overload protection
- DL to LX short detection feature, built-in output voltage monitoring with RESET
- Programmable EN/UVLO threshold, monotonic startup into prebiased load
- 20 TQFN EP package
- High industrial ambient operating temperature range from -40°C to +125°C
- 3.5µA shutdown current, overtemperature protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4.5V
5A
TQFN
Surface Mount
900mV
2.2MHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TQFN
2.2MHz
Adjustable
Synchronous Buck (Step Down)
60V
5A
20Pins
-
54V
95%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
