Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17548ATJ+Copy
Newark Part No.38AC1505
Product RangeHimalaya Series
Your Part Number
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17548ATJ+Copy
Newark Part No.38AC1505
Product RangeHimalaya Series
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max42V
No. of Outputs2Outputs
Duty Cycle (%)-
IC Case / PackageTQFN
No. of Pins32Pins
Switching Frequency2.2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
No. of Outputs2 Output
Product Overview
- Computerized Numerical Control; Distributed DC Power Systems; Industrial Power Supplies; Motion Control; Programmable Logic Controllers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
42V
Duty Cycle (%)
-
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
TQFN
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
IC Case / Package
TQFN
Switching Frequency
2.2MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
