Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17572ATC+Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AC2966
Product RangeHimalaya Series
Your Part Number
786 In Stock
624 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 3000+ | $2.350 |
| 6000+ | $2.280 |
| 12000+ | $2.240 |
| 18000+ | $2.180 |
| 30000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17572ATC+Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AC2966
Product RangeHimalaya Series
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min60V
Input Voltage Max4.5V
Output Current1A
Max Output Current1A
IC Case / PackageTDFN
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max54V
Switching Frequency Typ2.2MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTDFN
Automotive Qualification Standard-
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
60V
Output Current
1A
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Switching Frequency
2.2MHz
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
4.5V
Max Output Current
1A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
54V
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
