Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17612BATB+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 3000+ | $2.620 |
| 6000+ | $2.570 |
| 12000+ | $2.510 |
| 18000+ | $2.460 |
| 30000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17612BATB+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC1260
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage60V
Current Limit250mA
On State Resistance1.42ohm
IC Case / PackageTDFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
60V
On State Resistance
1.42ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
250mA
IC Case / Package
TDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TDFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
