Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613BEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07AH2517
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.540 |
Price for:Each
Minimum: 1
Multiple: 1
$44.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613BEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07AH2517
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17613B
Kit Application TypePower Management
Application Sub TypeOvervoltage and Undervoltage Protector
Kit ContentsEvaluation Kit MAX17613B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX17613B 4.5V to 60V, 3A, OV, UV protector with forward current limit
- Features a 40V TVS diode (D1) across the input and schottky diode across the output terminals
- Evaluates UVLO , OVLO, three current limit types and current limit threshold
- UVLO programmed to 4.5V, OVLO programmed to 36V
- Jumper configurable current limit, jumper configurable current limit type
- Programmable start-up blanking time
- Features fault indication signals
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17613B
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17613B
Application Sub Type
Overvoltage and Undervoltage Protector
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate