
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.280 |
Product Information
Product Overview
MAX17615 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17615, a 4.25V to 60V, 250mA, current-limiter with overvoltage (OV), undervoltage (UV), and reverse protection in a 10-pin TDFN package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types, different current-limit thresholds and input and output reverse voltage protection.
- Features a TVS diode across the input terminals
- Features a schottky diode and a TVS diode across the output terminals
- UVLO programmed to 4V
- OVLO programmed to 39.6V
- Jumper-configurable current-limit (selected as 250mA by default)
- Current-limit mode set to auto retry by default
- Proven PCB layout
- Fully assembled and tested
- Tight current limit accuracy (condition monitoring, battery operated modules)
- Output reverse polarity protection (process instrumentation, PLC, network modules)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Load Switch
Evaluation Kit MAX17615ATB+
No SVHC (04-Feb-2026)
MAX17615ATB+
Current Limiter
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
