
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $9.010 |
| 25+ | $7.690 |
| 50+ | $7.560 |
| 100+ | $7.420 |
| 250+ | $7.300 |
| 500+ | $7.190 |
Product Information
Product Overview
The MAX1765EUE+ is an 800mA, low noise, step-up DC-DC converter with 500mA linear regulator in 16 pin TSSOP package. This device operates at a high 1MHz fixed frequency while maintaining an exceptionally low quiescent supply current (200µA). It's small external components and tiny package make this device an excellent choice for small hand-held applications that requires longest possible battery life. Uses a synchronous-rectified pulse width modulation (PWM) boost topology to generate 2.5V to 5.5V outputs from a wide range of input sources such as one to three alkaline or NiCd/NiMH cells or a single lithium-ion (Li+) cell. The low-dropout (LDO) linear regulator and DC-DC converter have separate shutdown control. The high efficiency, low noise, converter used in battery-powered wireless applications and PCS phones, personal communicators, palmtop computers.
- Input voltage range from 0.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Up to 93% efficiency
- 500mA LDO linear regulator
- 2.85V linear regulator output or adjustable (1.25V to 5V)
- Low 125mV dropout at 500mA
- Logic controlled shutdown is 0.1μA
- Adjustable inductor current limit and soft start
- Thermal shutdown
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
700mV
800mA
TSSOP
Surface Mount
2.5V
1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP
1MHz
Adjustable
Boost
5.5V
800mA
16Pins
-
5.5V
93%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
