Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17686EVKITA#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AH4447
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.210 |
Price for:Each
Minimum: 1
Multiple: 1
$46.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17686EVKITA#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AH4447
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17686ATB+
Kit Application TypePower Management
Application Sub TypeIso-Buck DC/DC Converter
Kit ContentsEval Kit MAX17686ATB+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX17686 for Isolated +24V Output Configuration
- 17V to 60V input voltage range
- 24V, 100mA continuous current
- EN/UVLO input
- 200KHz switching frequency
- Overcurrent protection
- No optocoupler
- Delivers up to 2.4W output power
- Overtemperature protection
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17686ATB+
Automotive Qualification Standard
-
Silicon Core Number
MAX17686ATB+
Application Sub Type
Iso-Buck DC/DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
