| Quantity | Price |
|---|---|
| 1+ | $58.310 |
Product Information
Product Overview
MAX17691BEVKIT# is a MAX17691B evaluation kit (EV kit) that provides a proven design to evaluate the performance of the MAX17691B IC. This fully assembled and tested circuit evaluates the MAX17691B, the No-Opto Flyback Converter with an integrated 76V nMOSFET, available in a 12-pin TDFN package with an exposed pad. The MAX17691B EV kit output is configured for an isolated +5V and provides up to 1.5A of output current over an 18V to 36V input range. The device has a 150kHz switching frequency. The EV kit regulates the output voltage within ±5% over the line, load and temperature by sensing the output voltage on the primary side. The converter does not need an opto-coupler for the isolated output-voltage sensing.
- 87% peak efficiency
- Resistor programmable input enable/UVLO protection
- External loop compensation with design flexibility
- 5ms internal soft-start time
- Temperature compensated output voltage over -40°C to +125°C operating temperature
- Provision to external clock synchronization and frequency dithering
- VCC overdrive to improve efficiency
- Minimum number of external components, CISPR22 (EN55022) Class B compliant
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17691BATC+
-
MAX17691BATC+
Isolated Flyback Converter
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
