| Quantity | Price |
|---|---|
| 1+ | $62.580 |
Product Information
Product Overview
MAX17692AEVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the performance of the MAX17692A IC. This fully assembled and tested circuit is implemented using the MAX17692A, the No-Opto flyback converter with an integrated 76V nMOSFET available in a 12-pin TDFN package with an exposed pad. The MAX17692AEVKIT# EV kit output is configured for an isolated +5V and provides up to 0.65A of output current over an 18V to 36V input range. The device switches at a 145kHz switching frequency. The EV kit regulates the output voltage within ±5% over line, load, and temperature by sensing the output voltage on the primary-side. The converter does not need an optocoupler for the isolated output voltage sensing.
- 87% peak efficiency
- Resistor programmable input enable/UVLO protection
- Resistor programmable input overvoltage protection
- Internal loop compensation reduces need for external components
- 15ms soft-start time
- Temperature compensated output voltage over -40°C to +125°C operating temperature
- Provision to external clock synchronization and frequency dithering
- VCC overdrive to improve efficiency
- Minimum number of external components
- Proven PCB layout, fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17692AATC+
-
MAX17692AATC+
Isolated Flyback Converter
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
