
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.120 | $8.12 |
| Total Price | $8.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 25+ | $5.780 |
| 50+ | $5.510 |
| 100+ | $5.250 |
| 250+ | $5.050 |
| 500+ | $4.950 |
| 1000+ | $4.890 |
| 2500+ | $4.660 |
Product Information
Product Overview
The MAX1771CSA+T is a high efficiency, low IQ, BiCMOS step-up DC to DC controller with preset 12V or adjustable output in 8 pin NSOIC package. A unique current limited pulse frequency modulation (PFM) control scheme gives this device the benefits of pulse width modulation (PWM) converters (high efficiency at heavy loads) while using less than 110μA of supply current. This controller uses miniature external components. Its high switching frequency of up to 300KHz allows surface mount magnetic of 5mm height and 9mm diameter. The output voltage is preset at 12V or can be adjusted using two resistors. The MAX1771 optimizes efficiency at low input voltages and reduces noise by using single 100mV current limit threshold under all load conditions. It drives an external N channel MOSFET switch allowing it to power loads up to 24W. The device is typically used in positive LCD bias generators, flash memory programmers, high power RF power amplifiers supply and battery powered applications.
- Supply voltage range from 3V to 16.5V
- Operating temperature range from 0°C to 70°C
- Up to 24W output power
- Maximum shutdown current is 5μA at V+ = 16.5V, SHDN ≥ 1.6V (shutdown)
- Output voltage line regulation is 5mV/V at VOUT = 12V and ILOAD = 700mA
- Output voltage load regulation is 20mV/A at VOUT = 12V and ILOAD = 0mA to 500mA
- 90% efficiency for 30mA to 2A load currents
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
16.5V
-
8Pins
Boost (Step Up)
70°C
-
No SVHC (04-Feb-2026)
NSOIC
3V
1Outputs
NSOIC
300kHz
0°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Alternatives for MAX1771CSA+T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
