Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1775EEE+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1510RL
Cut Tape38AC1510
Your Part Number
313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.050 | $13.05 |
| Total Price | $13.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 25+ | $9.520 |
| 50+ | $9.130 |
| 100+ | $8.730 |
| 250+ | $8.320 |
| 500+ | $8.160 |
| 1000+ | $7.970 |
| 2500+ | $7.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1775EEE+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1510RL
Cut Tape38AC1510
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max28V
Output Current2A
Max Output Current2A
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5.5V
Switching Frequency Typ1.25MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQSOP
Automotive Qualification Standard-
Switching Frequency1.25MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Output Current
2A
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Switching Frequency
1.25MHz
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
28V
Max Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
