| Quantity | Price |
|---|---|
| 1+ | $54.890 |
Product Information
Product Overview
MAX17783CEVKITB# is a MAX17783CEVKITB# evaluation kit (EV kit) which provides a proven design to evaluate the MAX17783C high-efficiency, high-voltage, Himalaya step-down DC-DC converter. The EV kit generates 5V output at load currents up to 2.5A from a 6.5V to 60V input supply. The switching frequency of the EV kit is preset to 500kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain (active low)RESET signal, and external clock synchronization. The EV kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance.
- Enable/UVLO input, resistor-programmable UVLO threshold
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32(EN55032) Class B conducted and radiated emissions
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17783CATB+
-
MAX17783CATB+
Buck Converter
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
