
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 10+ | $9.870 |
| 25+ | $9.400 |
| 50+ | $8.930 |
| 100+ | $8.460 |
| 250+ | $8.180 |
Product Information
Product Overview
MAX17841BGUE/V+ is an automotive SPI communication interface. It combines an SPI port with a universal asynchronous receiver transmitter (UART) designed to interface with Analog Device's battery management devices. The UART can be configured to automatically perform manchester encoding/decoding, message framing, parity, wake-up, and keep-alive signaling as required for Analog Device's battery management UART protocol. For host efficiency, the UART contains a 28-byte transmit buffer and a 62-byte receive buffer with host-configurable interrupt events. It is used in applications such as battery management systems, electric and hybrid vehicles (EV/HEV), energy storage systems (ESS).
- Supports Analog Device's battery management UART protocol, SPI interface up to 4MHz
- 3.3V or 5V operation, ultra-low quiescent current
- Transmit and receive buffers with programmable interrupts allow for queuing of UART messages
- Manchester encoder and decoder reduces host controller burden
- Supply voltage is 3.3V typical at (VDCIN = VAA = VDDL = 3.3V nominal)
- Supply current is 4mA typical at (VDCIN = 5V, VAA = VDDL = 3.3V)
- SCLK frequency is 4MHz maximum at (VDCIN = 5V, VAA = VDDL = 3.3V)
- Oscillator frequency is 16MHz typical at (VDCIN = 5V, VAA = VDDL = 3.3V)
- Operating temperature range from -40°C to +105°C
- 16-pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Channel
1Channels
3.1V
5.5V
16Pins
105°C
AEC-Q100
MSL 1 - Unlimited
Serial UART
2Mbps
TSSOP
TSSOP
-40°C
-
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
