Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1797EUA+TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel73Y2698RL
Cut Tape73Y2698
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.600 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 25+ | $6.330 |
| 50+ | $6.080 |
| 100+ | $5.830 |
| 250+ | $5.680 |
| 500+ | $5.570 |
| 1000+ | $5.450 |
| 2500+ | $5.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1797EUA+TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel73Y2698RL
Cut Tape73Y2698
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min700mV
Input Voltage Max5.5V
Max Output Current550mA
Output Current550mA
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max5V
Switching Frequency Typ500kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµMAX
Automotive Qualification Standard-
Switching Frequency500kHz
Alternatives for MAX1797EUA+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
700mV
Max Output Current
550mA
IC Case / Package
µMAX
IC Mounting
Surface Mount
Output Voltage Min
3.3V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Switching Frequency
500kHz
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Output Current
550mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
