
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
| 5+ | $90.750 |
| 10+ | $82.500 |
| 25+ | $80.100 |
| 50+ | $77.700 |
| 100+ | $73.630 |
Product Information
Product Overview
The MAX180BCPL+ is an 8-channel, 12bit data acquisition system (DAS) in 40 pin DIP package. It combines 8 channel input multiplexer, high bandwidth track and hold (T/H), low drift zener reference and flexible microprocessor (µP) interface with high conversion speed and low power consumption. The MAX180 can be configured by µP for unipolar (0V to +5V) or bipolar (-2.5V to +2.5V) conversions and single ended or differential inputs. The devices samples and digitizes at 100KHz throughout rate and has fast 8bit or 16bit µP interface. The multiplexer output of MAX180 is fed directly into analogue to digital converter (ADC) input. The system allows the user to choose between an internal or an external reference. The internal reference value and offset can be adjusted allowing the overall system gain and offset errors to be nulled. The MAX180 is used in automated test equipment (ATE), digital signal processing (DSP) and high speed servo loops.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- ±1/2LSB linearity, ±1LSB INL and ±1LSB DNL (monotonic over temperature)
- Power consumption of 110mW
- Internal 25ppm/°C voltage reference
- Unipolar offset error of ±1LSB and bipolar offset error of ±1LSB
- Unipolar gain error of ±2LSB and bipolar gain error of ±2LSB
- Supply current of 4.5mA at VDD = 5V and 7mA at VSS = -12V
- Multiplexer high impedance inputs simplifies analogue drive requirement
- Full power sampling bandwidth of 6MHz
Applications
Signal Processing, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Data Acquisition System
5.25V
40Pins
70°C
-
No SVHC (04-Feb-2026)
4.75V
DIP
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
