Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1812EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1812EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2709
Technical Datasheet
IC FunctionUSB Current Limited Switch
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Package TypeµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
USB Current Limited Switch
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
IC Package Type
µMAX
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
