Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX186AEAP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5295
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.450 |
| 5+ | $68.040 |
| 10+ | $62.620 |
| 25+ | $56.990 |
| 50+ | $56.250 |
| 100+ | $55.510 |
Price for:Each
Minimum: 1
Multiple: 1
$73.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX186AEAP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5295
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate133kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
Interfaces4 Wire, Microwire, QSPI, SPI
Supply Voltage Min4.75V
ADC / DAC Case StyleSSOP
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
133kSPS
Supply Voltage Type
Single
Interfaces
4 Wire, Microwire, QSPI, SPI
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
8Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
