Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1873REEE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2760RL Cut Tape73Y2760 |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.750 | $6.75 |
| Total Price | $6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 25+ | $4.820 |
| 50+ | $4.610 |
| 100+ | $4.400 |
| 250+ | $4.270 |
| 500+ | $4.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1873REEE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2760RL Cut Tape73Y2760 |
| Technical Datasheet | |
| Battery Type | Li-Ion |
| Input Voltage | 28V |
| Battery Charge Voltage | - |
| Charge Current Max | 4A |
| Charge Current | 4A |
| IC Case / Package | QSOP |
| Battery IC Case Style | QSOP |
| No. of Series Cells | 4 |
| No. of Pins | 16Pins |
| No. of Cells | 4Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 2-, 3-, or 4-Cell Li+ Battery Pack Chargers; 6-, 9-, or 10-Cell Li+ Battery Pack Chargers; Desktop Cradle Chargers;
- Handheld Instruments (PDAs, Palmtops); Notebook Computers; Portable Desktop Assistants (PDAs); Portable Internet Tablets
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| Battery Charge Voltage | - |
| Charge Current | 4A |
| Battery IC Case Style | QSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 28V |
|---|---|
| Charge Current Max | 4A |
| IC Case / Package | QSOP |
| No. of Series Cells | 4 |
| No. of Cells | 4Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MAX1873REEE+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
