Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1879EUA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2766
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 3000+ | $3.350 |
| 6000+ | $3.290 |
| 12000+ | $3.210 |
| 18000+ | $3.150 |
| 30000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1879EUA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2766
Technical Datasheet
Battery TypeLi-Ion
Input Voltage22V
Battery Charge Voltage4.2V
Charge Current Max2A
Charge Current2A
IC Case / PackageµMAX
Battery IC Case StyleµMAX
No. of Series Cells1
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current
2A
Battery IC Case Style
µMAX
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
22V
Charge Current Max
2A
IC Case / Package
µMAX
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
