Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1898EUB42+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1683RL
Cut Tape94AC1683
Your Part Number
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 25+ | $4.690 |
| 50+ | $4.470 |
| 100+ | $4.260 |
| 250+ | $4.100 |
| 500+ | $4.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1898EUB42+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC1683RL
Cut Tape94AC1683
Technical Datasheet
Battery TypeLi-Ion
Input Voltage12V
Battery Charge Voltage4.2V
Charge Current Max1.4A
Charge Current1.4A
IC Case / PackageµMAX
Battery IC Case StyleµMAX
No. of Series Cells1
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current
1.4A
Battery IC Case Style
µMAX
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
12V
Charge Current Max
1.4A
IC Case / Package
µMAX
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
