Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1932EVKITCopy
Newark Part No.12AN6601
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.460 |
Price for:Each
Minimum: 1
Multiple: 1
$61.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1932EVKITCopy
Newark Part No.12AN6601
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1932
Kit Application TypePower Management
Application Sub TypeStep Up Switching Regulator
Kit ContentsEvaluation Board MAX1932, MAX1932 EV Kit Software
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX1932, MAX1932 EV Kit Software
Automotive Qualification Standard
-
Silicon Core Number
MAX1932
Application Sub Type
Step Up Switching Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
