Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1963AEZT120+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1527RL
Cut Tape38AC1527
Product Range1.2V 300mA LDO Voltage Regulators
Your Part Number
1,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 25+ | $2.290 |
| 50+ | $2.180 |
| 100+ | $2.070 |
| 250+ | $1.950 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 2500+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1963AEZT120+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1527RL
Cut Tape38AC1527
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.62V
Input Voltage Max3.6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo100mV
Output Current Max300mA
LDO Regulator Case StyleTSOT-23
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.62V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
100mV
LDO Regulator Case Style
TSOT-23
Output Current Max
300mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
