Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX196AEAI+Copy
Newark Part No.38AC1526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.770 |
| 5+ | $60.690 |
| 10+ | $55.610 |
| 25+ | $50.570 |
| 92+ | $49.970 |
| 138+ | $49.380 |
Price for:Each
Minimum: 1
Multiple: 1
$65.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX196AEAI+Copy
Newark Part No.38AC1526
Technical Datasheet
Resolution12bit
IC Function12bit Data Acquisition System
Sampling Rate100kSPS
Supply Voltage Min4.75V
Input Channel TypeSingle Ended
Supply Voltage Max5.25V
InterfacesParallel
IC Package TypeSSOP
No. of Pins28Pins
Supply Voltage TypeSingle
Operating Temperature Min-40°C
Operating Temperature Max85°C
ADC / DAC Case StyleSSOP
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Sampling Rate
100kSPS
Input Channel Type
Single Ended
Interfaces
Parallel
No. of Pins
28Pins
Operating Temperature Min
-40°C
ADC / DAC Case Style
SSOP
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
IC Function
12bit Data Acquisition System
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
IC Package Type
SSOP
Supply Voltage Type
Single
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
