
| Quantity | Price |
|---|---|
| 1+ | $35.720 |
Product Information
Product Overview
The MAX196BCAI+ is a multirange, 12bit DAS with 12bit bus interface in 28 pin SSOP package. This data-acquisition system require only a single +5V supply for operation, yet convert analogue signals at their inputs up to ±10V. This system provides six analogue input channels that are independently software programmable for a variety of ranges ±10V, ±5V, 0V to +10V and 0V to +5V. This range switching increases effective dynamic range to 14bits and provides the flexibility to interface ±12V, ±15V and 4mA to 20mA powered sensors to a single +5V system. This converter is fault protected to ±16.5V, a fault condition on any channel will not affect the conversion result of the selected channel. Other features include a 5MHz bandwidth track/hold, 100Ksps throughput rate, software-selectable internal/external clock, internal/external acquisition control, 12bit parallel interface and internal 4.096V or external reference. This is used in automatic testing systems and telecommunications. .
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Internal 4.096V or external reference (STBYPD & FULLPD)
- Two power-down modes
- Logic inputs and outputs are TTL/CMOS compatible
- Maximum INL is ±1LSB and maximum DNL is ±1LSB
- Signal to noise + distortion ratio is 69dB
- Total harmonic distortion is -85dB(typical)
- Channel to channel crosstalk is -86dB at 50KHz, VIN = ±5V
- Track/hold acquisition time is 3µs at fCLK = 2MHz
Applications
Signal Processing, Industrial, Robotics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
4.75V
Single Ended
28Pins
0°C
SSOP
-
No SVHC (04-Feb-2026)
100kSPS
5.25V
Parallel
Single
70°C
Hex 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
