Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1993ETG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.070 |
| 10+ | $10.270 |
| 25+ | $9.830 |
| 50+ | $9.390 |
| 100+ | $8.950 |
| 250+ | $8.640 |
| 500+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1993ETG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1530
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ600kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
Frequency-
Input Voltage-
Output Current-
Output Voltage5.5V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
No. of Pins
24Pins
Switching Frequency Typ
600kHz
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
-
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
TQFN
Input Voltage
-
Output Voltage
5.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
