Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20034EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AH3241
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.470 |
Price for:Each
Minimum: 1
Multiple: 1
$87.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20034EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AH3241
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20034ATIR/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Kit MAX20034ATIR/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20034
- Switching frequency of 400KHz
- Dual high-voltage step-down controllers to minimize board-area occupancy
- Meets stringent OEM module power consumption and performance specifications
- 17μA quiescent current in skip mode
- ±1.5% output-voltage accuracy: 5.0V/3.3V, fixed or adjustable by external resistor-divider
- EMI reduction features and adjustable fixed-frequency operation to reduce signal interference
- Optimized application layout and components for quick design implementation
- Jumpers and test points on key nodes for simplified evaluation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20034ATIR/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20034ATIR/VY+
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
