Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20084ATEA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AH0697
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 3000+ | $3.550 |
| 6000+ | $3.480 |
| 12000+ | $3.410 |
| 18000+ | $3.340 |
| 30000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20084ATEA/VY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98AH0697
Technical Datasheet
IC FunctionDual Antenna Power Supply
Input Voltage Max28V
Input Voltage Min4.5V
Supply Voltage Min4.5V
Supply Voltage Max28V
No. of Outputs2 Output
Regulator Output TypeFixed, Adjustable
IC Package TypeSWTQFN-EP
No. of Outputs2Outputs
LDO Regulator Case StyleSWTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current - Output 1270mA
Output Current - Output 2270mA
Output Voltage - Output 18.5V
Dropout Voltage Typ @ Current-
Output Voltage - Output 212V
Dropout Voltage Vdo-
IC Case / PackageSWTQFN-EP
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Dual Antenna Power Supply
Input Voltage Min
4.5V
Supply Voltage Max
28V
Regulator Output Type
Fixed, Adjustable
No. of Outputs
2Outputs
No. of Pins
16Pins
Operating Temperature Max
125°C
Output Current - Output 2
270mA
Dropout Voltage Typ @ Current
-
Dropout Voltage Vdo
-
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Max
28V
Supply Voltage Min
4.5V
No. of Outputs
2 Output
IC Package Type
SWTQFN-EP
LDO Regulator Case Style
SWTQFN-EP
Operating Temperature Min
-40°C
Output Current - Output 1
270mA
Output Voltage - Output 1
8.5V
Output Voltage - Output 2
12V
IC Case / Package
SWTQFN-EP
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
