
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20087ATPA/VY+Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66AH6510 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 3000+ | $2.970 |
| 6000+ | $2.900 |
| 12000+ | $2.850 |
| 18000+ | $2.790 |
| 30000+ | $2.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20087ATPA/VY+Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66AH6510 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 4Channels |
| Input Voltage | 15V |
| Current Limit | 600mA |
| On State Resistance | 0.4ohm |
| IC Case / Package | SWTQFN-EP |
| No. of Pins | 20Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SWTQFN-EP |
Product Overview
MAX20087ATPA/VY+ is a camera power protector IC that delivers up to 600mA load current to each of its four output channels. Each output is individually protected from short-to-battery, short-to-ground, and overcurrent conditions. The IC operates from a 3V to 5.5V supply and with a 3V to 15V camera supply. The input-to-output voltage drop is only 110mV (typ) at 300mA. The IC provides an enabled input and I2C interface to read the diagnostic status of the device. An onboard ADC enables the reading of the current through each switch. It includes overtemperature shutdown and overcurrent limiting on each output channel separately. The application includes power-over-coax for radar and camera modules.
- 26V short-to-battery isolation, adjustable current limit (100mA to 600mA)
- Parallel multiple channels for higher current, selectable I2C addresses
- ±8% current-limit accuracy, 0.5ms soft-start, autoretry on fault
- Short to VBAT/GND diagnostics, differential output over/undervoltage diagnostics
- Input over/undervoltage diagnostics
- Individual 8bit current, output voltage, and supply readings over I2C
- AEC-Q100 qualified, ASIL B/D compliant
- 20-pin SWTQFN-EP package
- Temperature range from -40°C to +125°C
- On-resistance is 400mohm typical (VDD = 5V, VIN = 6.5V. TA = TJ = -40°C to +125°C)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 15V |
| On State Resistance | 0.4ohm |
| No. of Pins | 20Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 600mA |
| IC Case / Package | SWTQFN-EP |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | SWTQFN-EP |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
