MAX20090EVKIT#
Evaluation Kit, MAX20090 High Brightness LED Controller, Automotive High-Voltage, Analogue Dimming

Need more?
| Quantity | Price |
|---|---|
| 1+ | $155.310 |
Product Information
Product Overview
The MAX20090EVKIT# is an evaluation kit (EV kit) for MAX20090. It provides a proven design to evaluate the MAX20090 automotive high-voltage, high-brightness LED (HB LED) controller. The EV kit is set up for boost and buck-boost configurations and operates from a 6V to 18V DC supply voltage. The EV kit is configured to deliver up to 1A to one string of LEDs. The total voltage of the string can vary from 3V to 36V. The anode of the LED string should be connected to the LED+ terminal. The cathode of the LED string can be connected either to PGND (boost mode) or IN (buck boost mode). In the case of boost mode, the input voltage should not exceed the LED string voltage. Typical applications include automotive exterior lighting, commercial, industrial and architectural lighting, daytime running lights (DRLs), fog lights and adaptive front-light assemblies, head-up displays, high-beam/low-beam/signal/position lights.
- Configured for a boost and buck-boost mode
- Analogue dimming control
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck-Boost
1A
6V
MAX20090
Eval Board MAX20090
No SVHC (04-Feb-2026)
1Outputs
36V
18V
Analog
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
