Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202CPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9286
Your Part Number
850 In Stock
712 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $7.630 |
| 25+ | $7.080 |
| 50+ | $6.770 |
| 100+ | $6.470 |
| 250+ | $6.340 |
| 500+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202CPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9286
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleDIP
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
IC Generic NumberMAX202
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX202CPE+ is a RS-232 Transceiver with 0.1µF external capacitor and integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification.
- Battery-Powered Equipment; Handheld Equipment; Portable Diagnostics Equipment
Applications
Power Management, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Driver Case Style
DIP
IC Case / Package
DIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX202
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
