Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202ECPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 10+ | $8.640 |
| 25+ | $8.030 |
| 50+ | $7.710 |
| 100+ | $7.370 |
| 250+ | $7.060 |
| 500+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202ECPE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9289
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleDIP
IC Case / PackagePDIP
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
IC Generic NumberMAX202E
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX202ECPE+ is a ±15kV ESD-protected, 5V RS-232 transceiver in 16 pin PDIP package. It meets all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Typical applications include battery-powered equipment, hand-held equipment and portable diagnostics equipment.
- Two RS232 drivers, two RS232 receivers
- Four external capacitors of 0.1μF
- Supply current is 8mA (no load, TA = +25°C)
- Integrated high ±15kV HBM ESD protection
- Integrated charge pump circuitry for single +5V supply operation
- Saves power for reduced power requirements- 1μA shutdown mode
- Operating temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
DIP
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
IC Case / Package
PDIP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX202E
Technical Docs (1)
Alternatives for MAX202ECPE+
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
