Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202ECSE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9290
Your Part Number
858 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $6.540 |
| 25+ | $6.170 |
| 50+ | $5.790 |
| 100+ | $5.540 |
| 250+ | $5.300 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX202ECSE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9290
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeLine Driver / Receiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
IC Generic Number202
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX202ECSE+ is a RS-232 and V.28 transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The various combinations of features are outlined in the selector guide. The drivers and receivers of this device meet all EIA/TIA232E all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded.
- Integrated charge pump circuitry
- Eliminates need for a bipolar ±12V supply
- Saves power for reduced power requirements
- Integrated 0.1μF capacitors
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
IC Generic Number
202
Device Type
Line Driver / Receiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
120Kbps
Driver Case Style
SOIC
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX202ECSE+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
