Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20444BEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ2409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.610 |
Price for:Each
Minimum: 1
Multiple: 1
$96.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20444BEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ2409
Technical Datasheet
Device TopologyBoost
No. of Outputs4Outputs
Output Current120mA
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20444BATG/V+
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20444BATG/V+, GUI Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
120mA
Input Voltage Min
4.5V
Core Chip
MAX20444BATG/V+
Kit Contents
Evaluation Kit MAX20444BATG/V+, GUI Software
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
