Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446BEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AJ2200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.760 |
Price for:Each
Minimum: 1
Multiple: 1
$160.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446BEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AJ2200
Technical Datasheet
Device TopologyBoost
No. of Outputs6Outputs
Output Current720mA
Output Voltage52V
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20446B
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20446BATG/V+, GUI S/W
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
720mA
Input Voltage Min
4.5V
Core Chip
MAX20446B
Kit Contents
Evaluation Kit MAX20446BATG/V+, GUI S/W
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
6Outputs
Output Voltage
52V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
