Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20790GFC+Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ9970
Your Part Number
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 10+ | $11.250 |
| 25+ | $10.460 |
| 50+ | $10.060 |
| 100+ | $9.650 |
| 250+ | $9.130 |
| 500+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20790GFC+Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ9970
Technical Datasheet
IC FunctionSmart Power Stage(SPS) IC
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Package TypeFC2QFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Smart Power Stage(SPS) IC
Supply Voltage Max
16V
No. of Pins
12Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
IC Package Type
FC2QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
