Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801TPBA+Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel25AH9818RL
Cut Tape25AH9818
Your Part Number
537 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.250 | $11.25 |
| Total Price | $11.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 25+ | $8.140 |
| 50+ | $7.800 |
| 100+ | $7.460 |
| 250+ | $7.430 |
| 500+ | $7.390 |
| 1000+ | $7.240 |
| 2500+ | $7.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20801TPBA+Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel25AH9818RL
Cut Tape25AH9818
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min6.5V
Input Voltage Max15.5V
Output Current11.2A
Max Output Current11.2A
IC Case / PackageFCQFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max10V
Switching Frequency Typ-
Efficiency99.1%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFCQFN
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
6.5V
Output Current
11.2A
IC Case / Package
FCQFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FCQFN
Switching Frequency
-
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
15.5V
Max Output Current
11.2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
10V
Efficiency
99.1%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
