Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2092ETP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1539
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.300 |
| 5+ | $26.500 |
| 10+ | $24.690 |
| 25+ | $23.900 |
| 50+ | $23.110 |
| 100+ | $22.320 |
| 250+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2092ETP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1539
Technical Datasheet
Frequency Min700MHz
Frequency Max2.7GHz
Gain18.1dB
No. of Channels1Channels
Frequency Response RF Min700MHz
Noise Figure Typ5.5dB
RF IC Case StyleTQFN
Frequency Response RF Max2.7GHz
Gain Typ18.1dB
Third Order Output Intercept Point OIP3 Typ32.5dBm
Supply Voltage Min4.75V
Supply Voltage Max5.8V
IC Case / PackageTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
700MHz
Gain
18.1dB
Frequency Response RF Min
700MHz
RF IC Case Style
TQFN
Gain Typ
18.1dB
Supply Voltage Min
4.75V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.7GHz
No. of Channels
1Channels
Noise Figure Typ
5.5dB
Frequency Response RF Max
2.7GHz
Third Order Output Intercept Point OIP3 Typ
32.5dBm
Supply Voltage Max
5.8V
No. of Pins
20Pins
Operating Temperature Max
95°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
