
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 3000+ | $1.990 |
| 6000+ | $1.950 |
| 12000+ | $1.910 |
| 18000+ | $1.880 |
| 30000+ | $1.830 |
Product Information
Product Overview
MAX22290CASA+ is a reinforced, fast, low-power, two-channel digital isolator. It uses Analog Devices’ proprietary process technology. The device transfers digital signals between circuits with different power domains, using as little as 0.78mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. It features low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators. The device features two channels transferring data in the same direction. Key applications include industrial: isolated SPI, isolated RS-232, RS-485/RS-422, CAN, fieldbus communications, motor drive.
- Reinforced galvanic isolation for digital signals
- 8-SOIC with 4mm of creepage and clearance, withstands 3kVRMS for 60s (VISO)
- Continuously withstands 445VRMS (VIOWM)
- Withstands ±10kV surge between GNDA and GNDB with 1.2/50μs waveform
- Maximum data rate is 200Mbps min at 1.71V less than or equal to VDD less than or equal to 2.25V
- Safety regulatory approvals: UL according to UL1577, cUL according to CSA bulletin 5A
- Common-mode transient immunity is 50kV/µs typ at IN = GND or VDD
- 2/0 channel configuration, high default output
- 8 narrow SOIC package
- Temperature range from -40°C to +125°C
Technical Specifications
2Channels
5.5V
8Pins
CMOS, TTL
Digital Isolator
3kVrms
125°C
-
1.71V
NSOIC
200Mbps
-
Galvanic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
