
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2244XWEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 65AC3843 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.650 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2244XWEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 65AC3843 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Digital Isolator |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX22444, MAX22445, MAX22446 |
| Product Range | - |
| Kit Contents | Evaluation Kit MAX22444/MAX22445/MAX22446 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Evaluation kit for the MAX22444/MAX22445/MAX22446 reinforced, four-channel, galvanic digital isolators. Two types of Evaluation-boards are available to support different channel direction configurations, different ENA polarities and different output default settings of the MAX22444–MAX22446 family. The MAX2244XWEVKIT# comes with U1 unpopulated and supports the following digital isolators MAX22444XAWE+ (X-B, C, E, F, M, N), MAX22445XAWE+ (X-B, C, E, F, M, N, R, S, U, V), MAX22446XAWE+ (X-B, C, E, F, M, N). Suitable for use in battery management, fieldbus communications for industrial automation, isolated RS485/RS422, CAN, isolated SPI interface and medical systems.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation for 60s
- Temperature range from -40°C to +125°C
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Digital Isolator |
|---|---|
| Silicon Core Number | MAX22444, MAX22445, MAX22446 |
| Kit Contents | Evaluation Kit MAX22444/MAX22445/MAX22446 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
