Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX241ECWI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC3082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $14.650 |
| 25+ | $13.680 |
| 50+ | $13.410 |
| 100+ | $13.130 |
| 250+ | $12.870 |
| 500+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX241ECWI+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC3082
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeTransceiver
IC Interface TypeRS232
No. of Receivers5Receivers
No. of Transmitters4
No. of Drivers4Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
IC Generic NumberMAX241E
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX241ECWI+ is an RS-232 and V.28 transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. It meets all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Applications include battery-powered equipment, hand-held equipment, and portable diagnostics equipment.
- Saves board space
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements
- 4 numbers of RS-232 drivers and 5 numbers of RS-232 receivers
- 4 (1μF) numbers of external capacitors
- VCC supply current is 7mA typ at no load, TA=+25°C
- Maximum data rate is 120kbps min at RL=3kohm to 7kohm, CL=50pF to 1000pF, one transmitter switching
- 28 SO package
- 0°C to +70°C temperature range
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
4
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Transceiver
No. of Receivers
5Receivers
No. of Drivers
4Drivers
Data Rate Max
120Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX241E
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
