
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.650 |
| 25+ | $3.450 |
| 50+ | $3.230 |
| 100+ | $2.990 |
| 250+ | $2.920 |
| 840+ | $2.840 |
Product Information
Product Overview
MAX25262AFOB/VY+ is a small, automotive synchronous mini buck converter with integrated high-side and low-side switch. The device is designed to deliver up to 2A with 3.5V to 65V input voltages while using only 3.5μA quiescent current at no load. The IC comes with a small 20ns minimum on-time capability, which enables large step-down conversions in a single stage without skipping cycles. A max duty cycle of 98% and low high side FET ON resistance enable a low dropout operation for low input voltage applications. The voltage quality can be monitored by observing the PGOOD signal. The device offers two fixed 5V and 3.3V output voltages. In addition, the device can be configured for 1V to 20V output voltages using an external resistor divider. Applications include double battery automotive systems, automotive instrument clusters, distributed DC power systems, navigation, and radio head units.
- FCQFN package type, operating temperature range from -40°C to 125°C
- Meets stringent original equipment manufacturer module power consumption, performance specifications
- Enables double battery operation, wide input supply range from 3.5V to 65V
- Programmable 1V to 20V output voltage
- 20ns (typ) minimum on-time guarantees skip free operation for 3.3V output at 2.1MHz and 24Vin
- Phase-locked loop (PLL) frequency synchronization
- Protection features improve system reliability
- PGOOD output and high-voltage EN input simplify power sequencing
- Under-voltage lockout, over temperature and short circuit protection
- AEC-Q100 qualified
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
3.5V
2A
SWFC2QFN-EP
Surface Mount
3.3V
-
-
125°C
AEC-Q100
SWFC2QFN-EP
2.1MHz
Fixed
Synchronous Buck (Step Down)
65V
2A
17Pins
3.3V
-
2.1MHz
-40°C
-
No SVHC (04-Feb-2026)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
