Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX253CSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9330 |
| Your Part Number | |
| Technical Datasheet |
1,932 In Stock
7,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $4.940 |
| 25+ | $4.560 |
| 50+ | $4.360 |
| 100+ | $4.140 |
| 250+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX253CSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 81Y9330 |
| Technical Datasheet | |
| Device Type | Transformer Driver |
| IC Function | Transformer Driver |
| Supply Voltage Min | 4.75V |
| IC Interface Type | RS232, RS485 |
| No. of Drivers | 1Drivers |
| Supply Voltage Max | 5.25V |
| IC Package Type | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Driver Case Style | SOIC |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Type | Transformer Driver |
|---|---|
| Supply Voltage Min | 4.75V |
| No. of Drivers | 1Drivers |
| IC Package Type | SOIC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Function | Transformer Driver |
|---|---|
| IC Interface Type | RS232, RS485 |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Driver Case Style | SOIC |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX253CSA+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
