Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25410AGTE/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54AH3124
Your Part Number
930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 3000+ | $1.470 |
| 6000+ | $1.440 |
| 12000+ | $1.410 |
| 18000+ | $1.390 |
| 30000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25410AGTE/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54AH3124
Technical Datasheet
USB IC TypeUSB-PD Type-C Port Protector
Power RoleSink, Source
Data RoleDFP, UFP
USB StandardUSB 2.0
No. of Ports-
IC Case / PackageTQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min4.7V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100, AEC-Q006
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB-PD Type-C Port Protector
Data Role
DFP, UFP
No. of Ports
-
No. of Pins
16Pins
Supply Voltage Min
4.7V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100, AEC-Q006
SVHC
No SVHC (04-Feb-2026)
Power Role
Sink, Source
USB Standard
USB 2.0
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
