Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25603EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK3515
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $397.080 |
Price for:Each
Minimum: 1
Multiple: 1
$397.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25603EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK3515
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min5V
Input Voltage Max60V
Core ChipMAX25603
Dimming Control TypeAnalogue, Digital
Kit ContentsEval Kit MAX25603
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck-Boost
Output Current
-
Input Voltage Min
5V
Core Chip
MAX25603
Kit Contents
Eval Kit MAX25603
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
60V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
