Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25610BAUE/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33AH1406 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $7.850 |
| 25+ | $7.140 |
| 50+ | $6.660 |
| 100+ | $6.210 |
| 250+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25610BAUE/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33AH1406 |
| Technical Datasheet | |
| Topology | Synchronous Buck, Boost, Inverting Buck-Boost |
| LED Driver Type | - |
| Input Voltage Min | 5V |
| Input Voltage Max | 36V |
| Output Voltage Max | 32V |
| Output Current Max | 3A |
| Output Current Max | 3A |
| Switching Frequency Typ | 2.18MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Device Topology | Synchronous Buck, Boost, Inverting Buck-Boost |
| Driver Case Style | TSSOP |
| No. of Outputs | 1Outputs |
| Switching Frequency | 2.18MHz |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Topology | Synchronous Buck, Boost, Inverting Buck-Boost |
|---|---|
| Input Voltage Min | 5V |
| Output Voltage Max | 32V |
| Output Current Max | 3A |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Synchronous Buck, Boost, Inverting Buck-Boost |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 36V |
| Output Current Max | 3A |
| Switching Frequency Typ | 2.18MHz |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | TSSOP |
| Switching Frequency | 2.18MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
