
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 25+ | $2.220 |
| 50+ | $2.130 |
| 100+ | $2.040 |
| 250+ | $1.930 |
| 500+ | $1.860 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
Product Information
Product Overview
The MAX2634AXT+T is a 315MHz/433MHz ultra low current low noise amplifier (LNA) for RKE solutions with low noise figure and shutdown mode in 6 pin SC-70 package. It is optimized for 315MHz and 433.92MHz automotive remote keyless entry (RKE) applications. At 315MHz, the LNA achieves 15.5dB power gain and 1.25dB noise figure at TA = +25°C while only consuming 2.5mA of supply current from 2.2V to 5.5V power supply. An integrated logic controlled low power shutdown mode reduces power consumption to 0.1μA and replaces two transistors typically required to implement the shutdown function in discrete based RKE LNA solutions. The device further reduces component count by integrating output matching and DC blocking components. It requires a single inductor to match input for best noise figure and input return loss. The MAX2634 is used in tire pressure monitoring systems (TPMS), garage door openers and telemetry receivers.
- Optimized for 308MHz, 315MHz, 418MHz and 433.92MHz
- Automotive temperature range from -40°C to 125°C
- Logic controlled 1μA maximum shutdown current
- Input third order intercept point of -16dBm (fRFIN = 315MHz) and -12dBm (fRFIN = 433.92MHz)
- ESD rating of ±2KV (HBM) on all pins
- Input 1dB compression point of -29dBm (fRFIN = 315MHz) and -26dBm (fRFIN = 433.92MHz)
- Input return loss of 10dB (fRFIN = 315MHz) and 11dB (fRFIN = 433.92MHz)
- Output return loss of 8dB (fRFIN = 315MHz) and 8dB (fRFIN = 433.92MHz)
Applications
Signal Processing, Automotive, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
15.5dB
100MHz
100MHz
1GHz
15.5dB
-
5.5V
6Pins
125°C
MSL 1 - Unlimited
1GHz
1Channels
1.25dB
1GHz
SC-70
15.5dB
2.2V
SC-70
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
